Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.530 |
5+ | €16.200 |
Price for:Each
Minimum: 1
Multiple: 1
€16.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3373
Order Code3106063
Technical Datasheet
Accessory TypeGPS Active External Antenna
For Use WithGPS/GNSS Click Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
GPS Active External Antenna is a 100% waterproof external antenna, which represents an excellent choice for all GPS/GNSS Click boards™ from our offer. With its high gain, active band filtering, and magnetized base for easy installation, it is a perfect choice when reinforced positioning is required.
- Frequency range of 1595.42 ± 25MHz
- RHCP polarization
- 5MHz bandwidth
Technical Specifications
Accessory Type
GPS Active External Antenna
Product Range
-
For Use With
GPS/GNSS Click Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075