Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.330 |
Product Information
Product Overview
Hall current 2 click is a very accurate current measurement Click board™ which relies on the hall effect. Its most distinctive feature is a very low series resistance of only 1.2mohm making this device a nearly perfect ampere meter. The maximum current which can be measured with the hall current 2 ranges from -12A to +12A with optimized precision. The measurement is thermally compensated and conditioned by the integrated sections of the hall sensor IC. The result is available via the I2C interface of the high precision 12bit ADC as well as in the analogue form from the analogue pin of the microBUS™, directly from the hall effect current sensor IC. This click board does not require any current sensing resistors.
- On-board ACS711 hall-effect linear current sensor
- Analogue and I2C interface
- Input voltage of 3.3V or 5V
Technical Specifications
Hall Current 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate