Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOD128128A1B-WMC
Order Code3773200
Product RangeMDOD128128A1
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.680 |
5+ | €47.730 |
10+ | €46.140 |
50+ | €44.550 |
Price for:Each
Minimum: 1
Multiple: 1
€55.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOD128128A1B-WMC
Order Code3773200
Product RangeMDOD128128A1
Technical Datasheet
Resolution128 x 128 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C, SPI
Module Size56mm dia x 21.56mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Display ConstructionCTP Dial
Product RangeMDOD128128A1
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
128 x 128 Pixels
Logic Voltage
3V
Module Size
56mm dia x 21.56mm
Operating Temperature Max
50°C
Product Range
MDOD128128A1
Display Appearance
White on Black
Interface Type
I2C, SPI
Operating Temperature Min
-20°C
Display Construction
CTP Dial
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031