Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.670 |
5+ | €34.000 |
10+ | €32.870 |
50+ | €31.730 |
Price for:Each
Minimum: 1
Multiple: 1
€39.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128032FCV-WM
Order Code3154948
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceWhite on Black
Logic Voltage3.3V
Interface TypeI2C, Parallel, SPI
Module Size66.5mm x 35mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 66.5x35.0x9.0mm
- Active area: 55.018x13.098 mm
- Dot Matrix: 128x32
- Pixel size: 0.408x0.388 mm
- Pixel pitch: 0.43x0.41 mm
- Display Mode:Passive Matrix
- 1/32 Duty
- Display Colour: White
- IC: SSD1305Z
- Interface: 6800, 8080, SPI, I2C
- Size: 2.23"
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3.3V
Module Size
66.5mm x 35mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04