Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101D12S1024600LML
Order Code2606876
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101D12S1024600LML
Order Code2606876
Technical Datasheet
Display Size10.1"
Resolution1024 x 600 Pixels
VGA SizeWSVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeLVDS
Display Brightness160cd/m²
TouchscreenNo Touchscreen
Module Size235mm x 143mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 10.1” TFT (Thin Film Transistor) active matrix
- 1024x600 resolution
- LVDS interface
- LED backlight
- 160cd/m2 brightness
- 70/70/60/70 viewing angles
- 600:1 contrast ratio
- -10 to +60 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 235.0 x 143.0 x 3.0 panel size
- 226.0 x 128.5 viewing area
Technical Specifications
Display Size
10.1"
VGA Size
WSVGA
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
No Touchscreen
Operating Temperature Min
-10°C
Display Pinout
40 Way Connector
SVHC
No SVHC (10-Jun-2022)
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
160cd/m²
Module Size
235mm x 143mm
Operating Temperature Max
60°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201