Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.020 |
5+ | €78.020 |
10+ | €75.420 |
50+ | €72.820 |
Price for:Each
Minimum: 1
Multiple: 1
€91.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064C1Y-GM
Order Code2606860
Technical Datasheet
Resolution256 x 64
Display AppearanceGreen on Black
Logic Voltage2.75V
Interface TypeParallel, SPI
Module Size146mm x 45mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 256x64 resolution
- Green OLED (Organic Light Emitting Diode)
- Green dots on a black background appearance
- Chip On Tab (TAB) construction
- SSD1322 controller
- Parallel and SPI interface
- Superb all round view angles
- High contrast
- Fast refresh rate
- -40°C to +70°C extended operating temperature
- 30 way, 0.5mm pitch, flat flexi
- 146.0mm x 45.0mm x 2.05mm panel size
- 137.65mm x 35.89mm viewing area
- 0.5mm x 0.5mm dot size
Technical Specifications
Resolution
256 x 64
Logic Voltage
2.75V
Module Size
146mm x 45mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Green on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025