Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €17.660 |
Price for:Each
Minimum: 5
Multiple: 5
€88.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128128RV-WM
Order Code2769699
Technical Datasheet
Resolution128 x 128 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size37mm x 41.23mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOT128128RV-WM from Midas is a 128 x 128 resolution OLED module.
- White on black appearance
- 3V logic voltage
- Multi (Parallel / SPI / I2C) interface
- 36.98mm x 41.23mm x 2.05mm module size (W x H x D)
- Taped automated bonding (TAB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 32mm x 32mm (W x H)
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 128 Pixels
Logic Voltage
3V
Module Size
37mm x 41.23mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009