Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128128AZ-RGBM
Order Code2342693
Product RangeMCOT128
Technical Datasheet
96 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.960 |
5+ | €26.640 |
10+ | €23.790 |
50+ | €22.200 |
100+ | €21.760 |
Price for:Each
Minimum: 1
Multiple: 1
€28.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128128AZ-RGBM
Order Code2342693
Product RangeMCOT128
Technical Datasheet
Resolution128 x 128
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size33.8mm x 34mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT128
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 128
Logic Voltage
2.8V
Module Size
33.8mm x 34mm
Operating Temperature Max
70°C
Product Range
MCOT128
SVHC
No SVHC (27-Jun-2024)
Display Appearance
RGB
Interface Type
Parallel, SPI
Operating Temperature Min
-30°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004