Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCBL1A20DILP-20DILS-150
Order Code2219047
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.170 |
10+ | €1.870 |
25+ | €1.710 |
50+ | €1.680 |
100+ | €1.650 |
500+ | €1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCBL1A20DILP-20DILS-150
Order Code2219047
Technical Datasheet
Connector to ConnectorFD Connector to IDC Connector
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Interconnect solution for LCD and OLED modules
- Easy connection from display to mother board
- 20 way DIL (dual in line) header to 20 way DIL socket
- 150mm length
- standard 2.54mm spacing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
FD Connector to IDC Connector
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
5.91"
Jacket Colour
Grey
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18