Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605H6W-GPTLW3.3-V2
Order Code3678762
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.970 |
5+ | €11.340 |
10+ | €10.930 |
50+ | €10.710 |
100+ | €10.500 |
250+ | €10.290 |
Price for:Each
Minimum: 1
Multiple: 1
€11.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605H6W-GPTLW3.3-V2
Order Code3678762
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.99mm
LCD Display TypeGray STN
Module Size65.5mm x 36.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Character LCD (Liquid Crystal Display) with 16 characters x 2 lines
- Grey STN transflective
- White LED backlight
- White characters on a black background appearance
- Parallel interface, ST7066U controller
- 3.3V driving voltage, 3.0V LED backlight voltage
- 16 way, 2.54mm pitch, flat-flexi, -20°C to +70°C operating temperature
- Chip on board construction, 65.50mm x 36.70mm x 13.50mm overall size
- 4.99mm character height
- 65.50mm x 36.70mm x 13.50mm overall size, 54.00mm x 14.40mm viewing area
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3.3V
Font Set
English, Japanese
Character Size
4.99mm
Module Size
65.5mm x 36.7mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
Gray STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4