Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128032C2V-BS
Order Code3759038
Product RangeMDOG128032C2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
96+ | €5.710 |
Price for:Each
Minimum: 96
Multiple: 96
€548.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128032C2V-BS
Order Code3759038
Product RangeMDOG128032C2
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceBlack on Blue
Logic Voltage3V
Interface TypeSPI
Module Size30mm x 11.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeMDOG128032C2
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 30.0 x11.5 x 1.26 mm
- Active area: 22.384 x 5.584 mm
- Dot Matrix: 128 x 32
- Pixel size: 0.152 x 0.152 mm
- Pixel pitch: 0.175 x 0.175 mm
- Display Mode:Passive Matrix
- 1/32 Duty
- Display Colour: Blue
- IC: SSD1306
- Interface: 4-wire SPI
- Size: 0.91"
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3V
Module Size
30mm x 11.5mm
Operating Temperature Max
80°C
Product Range
MDOG128032C2
Display Appearance
Black on Blue
Interface Type
SPI
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005