Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
42+ | €19.210 |
Price for:Each
Minimum: 42
Multiple: 42
€806.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB256064D1Y-YS
Order Code3407301
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3.3V
Interface TypeSPI
Module Size70mm x 22mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 70x22x1.71mm
- Active area: 51.18x12.78mm
- Dot Matrix: 256x64
- Pixel Size: 0.18 x 0.18 mm
- Pixel Pitch: 0.20x0.20mm
- Display Mode: Passive Matrix
- 1/64 Duty
- Grey Scale: 4 Bits
- Display Colour: Yellow
- IC: SSD1362
- Interface: SPI
- Size: 2.08"
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
3.3V
Module Size
70mm x 22mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
Yellow on Black
Interface Type
SPI
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07