Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €152.510 |
5+ | €136.170 |
10+ | €127.090 |
Price for:Each
Minimum: 1
Multiple: 1
€152.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101HDMI-A-V2
Order Code4566412
Technical Datasheet
Display Size10.1"
Resolution1280 x 800 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness1100cd/m²
TouchscreenNo Touchscreen
Module Size230.56mm x 155.01mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (27-Jun-2024)
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
1100cd/m²
Module Size
230.56mm x 155.01mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38