Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKBA400TFS-1BC1ZABYY
Order Code4242627
Product Range7450 MAX Series
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €170.370 |
5+ | €163.540 |
Price for:Each
Minimum: 1
Multiple: 1
€170.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBA400TFS-1BC1ZABYY
Order Code4242627
Product Range7450 MAX Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
Memory Capacity400GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed5000MB/s
Sequential Write Speed700MB/s
Random Read up to (IOPS)280k
Random Write up to (IOPS)65k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 MAX Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Memory Capacity
400GB
Encryption Type
-
Sequential Write Speed
700MB/s
Random Write up to (IOPS)
65k
Operating Temperature Min
0°C
Product Range
7450 MAX Series
Form Factor
M.2 2280
Flash Memory Type
3D TLC NAND
Sequential Read Speed
5000MB/s
Random Read up to (IOPS)
280k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433