Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC64GBCAQTC-AAT
Order Code4285544
Product Range2.7V-3.6V eMMC NAND Flash Memories
Technical Datasheet
530 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.400 |
| 5+ | €32.140 |
| 10+ | €30.880 |
| 25+ | €29.880 |
| 50+ | €28.400 |
Price for:Each
Minimum: 1
Multiple: 1
€33.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC64GBCAQTC-AAT
Order Code4285544
Product Range2.7V-3.6V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Density512Gbit
Memory Configuration64G x 8bit
Interfaces-
IC Case / PackageLFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2.7V-3.6V eMMC NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFC64GBCAQTC-AAT is an automotive eMMC memory.
- MultiMediaCard (MMC) controller and NAND flash
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- VCC: 2.7 to 3.6V, VCCQ: 1.70 to 1.95V; 2.7 to 3.6V
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
- Replay-protected memory block, hardware reset signal, multiple partitions with enhanced attribute
- Multiple partitions with ultra endurance attribute, permanent and power-on write protection
- High-priority interrupt (HPI), data strobe pin, field firmware update (FFU)
- ECC and block management implemented, enhanced strobe, extended reflow capability
- 64GB density, 153-ball LFBGA
- Operating temperature range from -40°C to +105°C
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Configuration
64G x 8bit
IC Case / Package
LFBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
2.7V-3.6V eMMC NAND Flash Memories
Memory Density
512Gbit
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001