Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.140 |
5+ | €38.020 |
10+ | €35.900 |
50+ | €35.000 |
100+ | €33.380 |
Product Information
Product Overview
MTA8ATF1G64HZ-3G2R1 is a high-speed DDR4 SDRAM module that uses DDR4 SDRAM devices with two or four internal memory bank groups. DDR4 SDRAM module utilizing 4- and 8-bit-wide DDR4 SDRAM devices has four internal bank groups consisting of four memory banks each, providing a total of 16 banks. 16-bit-wide DDR4 SDRAM device has two internal bank groups consisting of four memory banks each, providing a total of eight banks. DDR4 SDRAM modules benefit from the DDR4 SDRAM's use of an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM effectively consists of a single 8n-bit-wide, four-clock data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. DDR4 module uses two sets of differential signals: DQS-t and DQS-c to capture data and CK-t and CK-c to capture commands, addresses, and control signals.
- 8GB module density, 1 Gig x 64 configuration, 25.6GB/s module bandwidth
- 0.62ns/3200 MT/s memory clock/data rate, 22-22-22 clock cycles (CL-tRCD-tRP)
- VDD supply voltage range from 1.14 to 1.26V, DRAM activating power supply range from 2.375 to 2.75V
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Low-power auto self refresh (LPASR), data bus inversion (DBI) for data bus
- On-die VREFDQ generation and calibration, single-rank, gold edge contacts
- On-board I²C serial presence-detect EEPROM, 16 internal banks; 4 groups of 4 banks each
- Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
- Fly-by topology, terminated control command and address bus
- 260-pin DIMM package, commercial operating temperature range from 0°C to 95°C
Technical Specifications
8GB
PC4-3200
Notebook SODIMM
1.14V
1.2V
95°C
No SVHC (17-Dec-2015)
1MHz
260-Pin DDR4 SDRAM SO-DIMM
1G x 64bit
1.26V
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate