Print Page
Image is for illustrative purposes only. Please refer to product description.
614 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €25.860 |
10+ | €24.040 |
25+ | €23.460 |
50+ | €22.830 |
100+ | €21.810 |
Price for:Each
Minimum: 1
Multiple: 1
€25.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B4G4HB-56B:G
Order Code4050893
Technical Datasheet
DRAM TypeDDR5
Memory Density16Gbit
Memory Configuration4G x 4bit
Clock Frequency Max2.8GHz
IC Case / PackageFBGA
No. of Pins82Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 16Gb DDR5 SDRAM IC
- 4Gig x 4 configuration, packaging style is 82-ball 9.0mm x 11.0mm FBGA
- Timing cycle time is 0.357ns at CL = 46
- VDD (VDDQ) = 1.1V (NOM), operating temperature is 0°C to 95°C
- VPP= 1.8V (NOM), on-die, internal, adjustable VREF generation for DQ, CA, CS
- 1.1V pseudo open-drain I/O, 1cycle/2 cycle command structure
- 2N mode, multi-purpose command (MPC)
- CS/CA training mode, on-die ECC (bounded fault), JEDEC JESD-79.5 compliant
- ECC transparency and error scrub, decision feedback equalization (DFE)
- Loopback mode, sPPR and hPPR capability, per-DRAM addressability
Technical Specifications
DRAM Type
DDR5
Memory Configuration
4G x 4bit
IC Case / Package
FBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
16Gbit
Clock Frequency Max
2.8GHz
No. of Pins
82Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089