Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €28.830 |
5+ | €27.590 |
10+ | €26.360 |
25+ | €25.100 |
50+ | €24.050 |
Price for:Each
Minimum: 1
Multiple: 1
€28.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B3G8RW-64B:B
Order Code4242618
Technical Datasheet
DRAM TypeDDR5
Memory Density24Gbit
Memory Configuration3G x 8bit
Clock Frequency Max-
IC Case / PackageVFBGA
No. of Pins-
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT60B3G8RW-64B:B is a 24Gb DDR5 SDRAM.
- 3Gb x8 configuration
- 0.312ns/6400 MT/s memory clock/ data rate
- 52-52-52 clock cycles, on-die, internal, adjustable VREF generation for DQ, CA, CS
- 1.1V pseudo open-drain I/O, 32 internal banks (x4, x8): 8 groups of 4 banks each
- 16 internal banks (x16): 4 groups of 4 banks each, 16n-bit prefetch architecture
- 1 cycle/2 cycle command structure, 2N mode
- Multi-purpose command (MPC), CS/CA training mode, on-die ECC (bounded fault)
- sPPR and hPPR capability, MBIST/mPPR capability, Per-DRAM addressability, JEDEC JESD-79.5 compliant
- Commercial operating temperature range from 0°C to 95°C
Technical Specifications
DRAM Type
DDR5
Memory Configuration
3G x 8bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
24Gbit
Clock Frequency Max
-
No. of Pins
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001522