Print Page
Image is for illustrative purposes only. Please refer to product description.
629 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.810 |
10+ | €18.410 |
25+ | €17.970 |
50+ | €17.490 |
100+ | €16.710 |
Price for:Each
Minimum: 1
Multiple: 1
€19.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B2G8HB-52B IT:G
Order Code4050891
Technical Datasheet
DRAM TypeDDR5
Memory Density16Gbit
Memory Configuration2G x 8bit
Clock Frequency Max2.6GHz
IC Case / PackageFBGA
No. of Pins82Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 16Gb DDR5 SDRAM IC
- 2Gig x 8 configuration, decision feedback equalization (DFE), loopback mode
- Packaging style is 82-ball 9.0mm x 11.0mm FBGA, ECC transparency and error scrub
- Cycle time is 0.384ns at CL = 42, on-die ECC (bounded fault), CS/CA training mode
- Operating temperature range is –40°C to 95°C, multi-purpose command (MPC)
- Data rate is 5200Mb/s, VPP= 1.8V (NOM)
- Operating voltage range is VDD = VDDQ is 1.1V (NOM)
- On-die, internal, adjustable VREF generation for DQ, CA, CS
- 1.1V pseudo open-drain I/O, 1cycle/2cycle command structure
- 16 internal banks (x16): 4 groups of 4 banks each, 16n-bit prefetch architecture
Technical Specifications
DRAM Type
DDR5
Memory Configuration
2G x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
2.6GHz
No. of Pins
82Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001