Print Page
Image is for illustrative purposes only. Please refer to product description.
2,787 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.480 |
| 5+ | €48.210 |
| 10+ | €45.800 |
| 25+ | €44.160 |
Price for:Each
Minimum: 1
Multiple: 1
€50.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DT-046 WT:A
Order Code3652195
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density64Gbit
Memory Configuration2G x 32bit
Clock Frequency Max2.133GHz
IC Case / PackageVFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for MT53E2G32D4DT-046 WT:A
1 Product Found
Product Overview
MT53E2G32D4DT-046 WT:A is a 64Gbit LPDDR4 DRAM memory. The low-power dynamic random access memory (LPDRAM) is DRAM optimized specifically to address power consumption issues in battery operated applications. Originally developed for handsets and ultra-portables. LPDDR4 is a balance of performance, power, latency and physical space making it energy-efficient without compromising performance.
- 2.133GHz clock frequency
- Operating temperature range from -30°C to 85°C
- Performance: peak bandwidth 33% faster compared to DDR4
- Power consumption: 5 times lower power consumption in standby mode compared to standard DRAM
- Package designs save PCB space
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
2G x 32bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
64Gbit
Clock Frequency Max
2.133GHz
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001447