Print Page
Image is for illustrative purposes only. Please refer to product description.
710 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.050 |
10+ | €4.610 |
25+ | €4.350 |
50+ | €3.900 |
100+ | €3.750 |
250+ | €3.690 |
500+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT42L16M32D1HE-18 IT:E
Order Code4050845
Technical Datasheet
DRAM TypeMobile LPDDR2
Memory Density512Mbit
Memory Configuration16M x 32bit
Clock Frequency Max533MHz
IC Case / PackageVFBGA
No. of Pins134Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT42L16M32D1HE-18 IT:E is a LPDDR2 SDRAM. It is a 512Mb mobile low-power DDR2 SDRAM (LPDDR2) and high-speed CMOS, dynamic random-access memory containing 536,870,912 bits. This memory is internally configured as an eight-bank DRAM. Each of the x32’s 134,217,728-bit banks is organized as 8192 rows by 512 columns by 32 bits. It has multiplexed, double data rate, command/address inputs; commands entered on every CK edge. It has bidirectional/differential data strobe per byte of data (DQS/DQS#), programmable READ and WRITE latencies (RL/WL).
- Operating voltage range is 1.2V
- 16Meg x 32 configuration
- Packaging style is 134-ball FBGA, 10mm x 11.5mm
- Cycle time is 1.875ns, ᵗCK RL = 8, LPDDR2, 1die addressing
- Operating temperature range is –40˚C to +85˚C, fifth generation
- Clock rate is 533MHz, data rate is 1066Mb/s/pin
- Ultra low-voltage core and I/O power supplies, four-bit prefetch DDR architecture
- Eight internal banks for concurrent operation, per-bank refresh for concurrent operation
- Partial-array self refresh (PASR), deep power-down mode (DPD)
- Selectable output drive strength (DS), clock stop capability
Technical Specifications
DRAM Type
Mobile LPDDR2
Memory Configuration
16M x 32bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
512Mbit
Clock Frequency Max
533MHz
No. of Pins
134Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001