Print Page
Image is for illustrative purposes only. Please refer to product description.
2,114 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
10+ | €3.350 |
25+ | €3.200 |
50+ | €2.880 |
100+ | €2.770 |
250+ | €2.700 |
500+ | €2.650 |
1000+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K256M8DA-125 IT:K
Order Code3530737
Technical Datasheet
DRAM TypeDDR3L
Memory Density2Gbit
Memory Configuration256M x 8bit
Clock Frequency Max800MHz
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- DDR3L SDRAM (32 Meg x 8 x 8 banks)
- 256 Meg x 8 configuration, tCK = 1.25ns, CL = 11 speed grade
- VDD = VDDQ = 1.35V (1.283 to 1.45V), backward-compatible to VDD = VDDQ = 1.5V ±0.075V
- Differential bidirectional data strobe, 8n-bit prefetch architecture
- Differential clock inputs (CK, CK#), 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Programmable CAS (WRITE) latency (CWL)
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
- 78-ball FBGA package, industrial temperature range from -40°C ≤ TC ≤ +95°C
Technical Specifications
DRAM Type
DDR3L
Memory Configuration
256M x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.5V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
2Gbit
Clock Frequency Max
800MHz
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001934