Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.220 |
25+ | €9.350 |
100+ | €9.220 |
250+ | €9.090 |
Price for:Each
Minimum: 1
Multiple: 1
€11.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB5906C-I/KD
Order Code3499477
Technical Datasheet
USB IC TypeUSB Hub Controller
Power Role-
Data Role-
USB StandardUSB 3.1
No. of Ports6 Port
IC Case / PackageVQFN
No. of Pins100Pins
IC MountingSurface Mount
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Hub Controller
Data Role
-
No. of Ports
6 Port
No. of Pins
100Pins
Supply Voltage Min
1.08V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
Power Role
-
USB Standard
USB 3.1
IC Case / Package
VQFN
IC Mounting
Surface Mount
Supply Voltage Max
1.32V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability