Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
25+ | €2.630 |
100+ | €2.550 |
490+ | €2.500 |
Product Information
Product Overview
The USB2514BI-AEZG is a versatile and power-efficient USB 2.0 hub Controller IC. Leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB2514B-AEZC is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Well-suited for consumer and mobile applications, all members of the USB2514B-AEZC family are available in a space-saving package. The common 36-pin package shared among the 2/3/4 port hub controller measures only 6x6 mm and provides an ultra small footprint for space-constrained designs while allowing scalable port expansion from two to four ports.
- High-performance, ultra Low-power, small footprint hub controller with 2, 3 or 4 downstream ports
- Fully compliant with USB 2.0 specification
- MultiTRAK, high-performance multiple transaction translator provides one transaction translator/port
- PortMap, flexible port mapping and disable sequencing
- PortSwap, programmable USB differential-pair pin locations ease PCB design by aligning signal lines
- PHYBoost, programmable USB signal drive strength for recovering signal integrity
- Fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements
- Cost savings Include Using Same PCB Components and Application of USB-IF Compliance by Similarity
- Full Power Management with Individual Or Ganged Power Control of Each Downstream Port
- Fully Integrated USB Termination and Pull-up/pull-down Resistors
- Support a single external 3.3V supply source, Internal regulators provide 1.2V internal core voltage
- On-board 24MHz Crystal Driver, Ceramic Resonator or External 24/48MHz Clock Input
- Customizable Vendor ID, Product ID and Device ID
- 4kV of HBM JESD22-A114F ESD Protection (Powered and Unpowered)
- Supports self- or bus-powered operation
- Support USB battery charging specification Rev. 1.1 for charging downstream ports (CDP)
- Supports Industrial Temperature Range of -40 to +85°C
Technical Specifications
USB Hub Controller
3V
QFN
480Mbps
-40°C
USB251xB/xBi range
MSL 3 - 168 hours
USB 2.0
3.6V
36Pins
4Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate