Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
25+ | €1.670 |
100+ | €1.600 |
250+ | €1.570 |
Product Information
Product Overview
The Serial Quad I/O™ (SQI™) family of flash-memory devices features a six-wire, 4-bit I/O interface that allows for low-power, high-performance operation in a low pin-count package. SST26VF016B also supports full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. SST26VF016B significantly improves performance and reliability, while lowering power consumption. These devices write (Program or Erase) with a single power supply of 2.3-3.6V. The total energy consumed is a function of the applied voltage, current, and time of application.
- Single Voltage Read and Write Operations
- Serial Interface Architecture
- High Speed Clock Frequency
- Low Power Consumption
- Fast Erase Time
- Page-Program: 256 Bytes per page in x1 or x4 mode
- End-of-Write Detection: Software polling the BUSY bit in status register
- Flexible Erase Capability
- Software Reset (RST) mode
Applications
Medical
Technical Specifications
Serial NOR
2M x 8bit
SOIJ
104MHz
2.7V
3.3V
-40°C
3V Serial NOR Flash Memories
No SVHC (21-Jan-2025)
16Mbit
SPI, SQI
8Pins
-
3.6V
Surface Mount
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate