Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.710 |
25+ | €4.570 |
100+ | €4.420 |
490+ | €4.330 |
Product Information
Product Overview
RNBD350UE-I100 is a RNBD350 module with U.FL for external antenna. It is based on Microchip’s PIC32CX-BZ3 Bluetooth® Low Energy System-on-Chip (SoC) that provides a complete solution to implement Bluetooth 5.2 Low Energy connectivity. The module is interfaced with a host MCU or MPU via a two-wire or four-wire (Flow Control) UART interface with Microchip’s simple ASCII command set for easy integration into most of the applications. In addition, it supports an HCI mode for seamless integration with Linux-based host processors. The host can dynamically configure the RNBD350 module with a few simple ASCII commands or switch to a standardized Bluetooth HCI mode. Suitable for health/medical devices, sports activity/fitness meters, Beacon Applications, IoT sensor tag, remote control, wearable smart devices and accessories, industrial control applications.
- Fully RF-certified Bluetooth® low energy module and on-board Bluetooth 5.2 low energy stack
- Regulatory certification: FCC, ISED, CE, UKCA, KCC, MIC, NCC
- ASCII command interface over UART, Host Controller Interface (HCI) mode
- ASCII commands are Backward compatible with RN487x family of modules
- Built-in Microchip transparent profile for UART data streaming
- Beacon support, OTA remote configuration, 2M uncoded PHY and long range (Coded PHY)
- Extended advertising, data length extensions and secure connections
- UART-Based Device Firmware Update (DFU), integrated 16MHz POSC, supports UART
- Seven GPIOs that can be controlled by RN command
- Multi-Link and Multi-Role, secured connection, DTM test mode, supports PTA control
Technical Specifications
Bluetooth LE 5.2
3.6V
2Mbps
-108dBm
85°C
No SVHC (21-Jan-2025)
1.9V
-
-
-40°C
RNBD350 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate