Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4871-I/RM128
Order Code2920845
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate10Kbps
Bluetooth Class-
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Fully qualified Bluetooth smart module with ceramic chip antenna
- On-board Bluetooth 4.2 low energy stack
- ASCII command interface API over UART
- Scripting engine for hostless operation
- Beacon private service for beacon services
- UART transparent service for serial data applications
- Remote configuration over the air
- Operating voltage range from 1.9V to 3.6V
- Temperature range from -40°C to +85°C
- Supports UART
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.6V
Data Rate
10Kbps
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.9V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004164