Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoRN42-I/RM615
Order Code3580728
Product RangeRN42 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN42-I/RM615
Order Code3580728
Product RangeRN42 Series
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR
Supply Voltage Min3V
Supply Voltage Max3.6V
Signal Range Max10m
Data Rate3Mbps
Bluetooth ClassClass 2
Receive Sensitivity-80dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRN42 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Fully certified Class 2 Bluetooth® Module with EDR Support and on-board PCB trace antenna
- ASCII command interface over UART
- 13.4mm x 25.8mm x 2.4mm size
- Low-power (26µA sleep, 3mA connected, 30mA transmit)
- UART (SPP or HCI) and USB (HCI only) data connection interfaces
- HCI data rates: 1.5Mbps sustained, 3.0Mbps burst in HCI mode
- Bluetooth stack profiles: GAP, SDP, RFCOMM, L2CAP protocols, with SPP, HID, DUN profile support
- Castellated SMT pads for easy and reliable PCB mounting
- Integrated crystal, voltage regulator, matching circuitry, power amplifier, memory amplifier
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR
Supply Voltage Max
3.6V
Data Rate
3Mbps
Receive Sensitivity
-80dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
3V
Signal Range Max
10m
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
RN42 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001