Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CK2051GC01100-I/4SB-SL3
Order Code4459407
Technical Datasheet
90 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.710 |
25+ | €4.270 |
100+ | €3.890 |
250+ | €3.810 |
Price for:Each
Minimum: 1
Multiple: 1
€4.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CK2051GC01100-I/4SB-SL3
Order Code4459407
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
PIC32CK2051GC01100-I/4SB-SL3 is a PIC32CK GC, 32-bit MCU with TrustZone and integrated security. This microcontroller (MCU) is based on the Arm® Cortex®-M33 technology. The M33 is optimized for power-sensitive microcontroller and mixed-signal applications. It improves performance over the previous generation, real-time determinism, energy efficiency, software productivity, and system security. It offers a large memory capacity with 2Mb of dual-panel flash and 512Kb of SRAM. The GC variants are intended for general-purpose mixed-signal applications that do not need the HSM and advanced security features.
- Arm® Cortex®-M33 CPU running at up to 120MHz, 2048Kb flash and 512Kb RAM memory
- General purpose (without TrustZone and HSM) key feature set, ethernet, CAN field
- Peripheral Touch Controller (PTC) with Driven Shield®
- Parallel capture interface-camera (PCC)
- 16-bit external bus interface (EBI) for SRAM, flash, PSRAM, EEPROM, and LCD
- 12-bit 3Msps ADC with 12-channels, 2-analog comparators
- 2-wire serial wire debug (SWD) interface, 4-wire JTAG scan/debug interface
- Embedded trace module with instruction trace stream
- Standby mode, hibernate mode up to full RAM retention, sleep walking peripherals
- Industrial temperature range from -40°C to + 85°C, 100-lead TQFP package
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability