Quantity | Price (ex VAT) |
---|---|
165+ | €3.940 |
Product Information
Product Overview
The PIC24FJ64GA202-I/SP is a 16-bit flash General Purpose Microcontroller with cryptographic engine, ISO 7816 and XLP technology. The PIC24F 16-bit microcontroller featuring integrated Hardware Crypto module and eXtreme low power. This family also includes 64kB flash, 8kB RAM and advanced peripherals. The combination of features makes the part ideally suited for low power embedded security applications.
- Cryptographic engine - Supports ECB, CBC, OFB, CTR and CFB128 modes and programmatically secure
- Extreme low-power - Extreme low-power current consumption for deep sleep
- High-performance CPU - 17-bit x 17-bit single-cycle hardware fractional/integer multiplier
- Analogue - Three on-chip programmable voltage references
- Peripherals - Hardware real-time clock/calendar (RTCC) and three 3-wire/4-wire SPI modules
- 20-year Minimum flash data retention
- Self-programmable under software control
- Programmable reference clock output
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via 2 pins
- JTAG programming and boundary scan support
- Fail-safe clock monitor (FSCM) operation
- Programmable high/low-voltage detect (HLVD)
- Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation
Applications
Security, Computers & Computer Peripherals, Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
64KB
SDIP
I2C, I2S, SPI, UART
10Channels
2V
-40°C
Through Hole
PIC24
MSL 1 - Unlimited
PIC24
32MHz
28Pins
21I/O's
8KB
10Bit, 12Bit
3.6V
85°C
PIC24FJ GA
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate