Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.090 |
| 25+ | €2.830 |
| 100+ | €2.560 |
| 250+ | €2.510 |
Product Information
Product Overview
The PIC18F45K50-I/PT is a low-power High-performance Microcontroller with XLP technology. The PIC18F45K50 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. This device can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.
- High performance PIC18 core with 8 x 8 hardware multiply
- Flash program memory with self read/write capability
- 256-byte Integrated EEPROM
- Universal serial bus 2.0 module
- Enhanced capture compare PWM (ECCP) module with up to 4 outputs
- Integrated temperature indicator module
- Up to 25-channel 10-bit ADC with voltage reference
- 2 Analogue comparators
- 5-bit Digital to analogue converter (DAC)
- MI²C/SPI module (MSSP)
- Enhanced addressable USART module
- 25mA Source/sink current I/O
- Extended watchdog timer (WDT)
- Enhanced power-on/off-reset
- Low-power brown-out reset (LPBOR)
- Programmable brown-out reset (BOR)
- In-Circuit Serial Programming and Debug (ICSP/ICD)
Applications
Computers & Computer Peripherals, Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18FxxK50 Series Microcontrollers
48MHz
44Pins
36I/O's
2KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
32KB
TQFP
EUSART, I2C, SPI, USB
25Channels
2.3V
-40°C
Surface Mount
PIC18F K5x
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate