Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.880 |
| 25+ | €8.640 |
| 100+ | €7.160 |
| 250+ | €6.420 |
Product Information
Product Overview
The PIC18F4550-I/SP offers high computational performance with the addition of high endurance and enhanced flash program memory. In addition to these features, the PIC18F4550-I/SP introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications.
- Full Speed USB 2.0 (12Mbit/s) interface
- 1K byte dual port RAM + 1K byte GP RAM
- Full speed transceiver
- 16 endpoints (IN/OUT)
- Streaming port
- Internal pull up resistors (D+/D-)
- 48MHz performance (12 MIPS)
Applications
Automation & Process Control, Communications & Networking, Consumer Electronics, Embedded Design & Development, Multimedia, Portable Devices, Robotics, Sensing & Instrumentation, Security
Technical Specifications
PIC18 Family PIC18F45xx Series Microcontrollers
48MHz
44Pins
35I/O's
2KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
32KB
TQFP
EUSART, I2C, SPI, USB
13Channels
4.2V
-40°C
Surface Mount
PIC18F45xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F4550-I/PT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate