Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25Q10-I/SS
Order Code2890835
Product RangePIC18 Family PIC18F2xQ10 Series Microcontrollers
Technical Datasheet
6,062 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.867 |
| 25+ | €0.789 |
| 100+ | €0.711 |
| 250+ | €0.654 |
Price for:Each
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25Q10-I/SS
Order Code2890835
Product RangePIC18 Family PIC18F2xQ10 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F2xQ10 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F2xQ10
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
<bold>PIC18F25Q10</bold> microcontrollers are optimized for robust, real time control and sensor nodes with integrated intelligent analog, configurable peripherals and 5V operation for increased noise immunity. They are well suited for a broad range of applications including industrial control, consumer, automotive, touch sensing and Internet of Things (IoT).
- PIC18 core with 83 instructions, 31 stack levels
- Internal 64MHz oscillator
- 32KB Flash Program Memory with self read/write capability
- 2048 Bytes Data SRAM Memory
- 256 Bytes of EEPROM
- 10-bit ADC with computation, 24 channels
- 1 x 5-bit DAC
- 2 x Comparators
- Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
- Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
- 1 x Zero-Cross Detect
- 1 x I2C/SPI
- 1 x EUSART with LIN support
- CRC with Memory Scan
- Windowed Watchdog Timer (WWDT)
- 1 x Hardware Limit Timer (HLT)
- 1 x Complementary Waveform Generator
- 2 x standalone 10-bit PWM modules
- 2 x Capture/Compare/PWM modules
- In-Circuit Debug Integrated On-Chip
Technical Specifications
Product Range
PIC18 Family PIC18F2xQ10 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
SSOP
Interfaces
EUSART, I2C, SPI
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F2xQ10
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability