105 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.260 |
25+ | €7.110 |
Product Information
Product Overview
The PIC18F2480-I/SP is an Enhanced Flash Microcontroller with ECAN™ technology, 10-bit A/D and nanoWatt technology. The PIC18F2480 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F2480 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F2480 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 or OSC2 pins. The PIC18F2480 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.
- Power-managed modes - Run, idle and sleep
- Flexible oscillator structure - Secondary oscillator using Timer1 at 32kHz, fail-safe clock monitor
- Flash/data EEPROM retention of <gt/>40 years
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Peripheral - Three external interrupts and one capture/compare/PWM (CCP) module
- ECAN technology module - Message bit rate up to 1Mbps and automatic remote frame handling
Applications
Power Management, Industrial
Technical Specifications
PIC18 Family PIC18F24xx Series Microcontrollers
40MHz
28Pins
25I/O's
768Byte
10Bit
5.5V
85°C
PIC18
-
No SVHC (21-Jan-2025)
PIC18
16KB
NDIP
ECAN, EUSART, I2C, PSP, SPI
8Channels
4.2V
-40°C
Through Hole
PIC18F24xx
-
Technical Docs (3)
Alternatives for PIC18F2480-I/SP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate