Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.040 |
| 25+ | €6.160 |
Product Information
Product Overview
The PIC18F242-I/SP is a high-performance PIC18 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 25 general-purpose I/O pins, two comparators and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- C compiler optimized architecture/instruction set
- Power on reset (POR)
- Programmable brown-out reset (BOR)
- Programmable low voltage detection (PLVD)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Power saving SLEEP mode
- Programmable code protection
- In circuit debug (ICD)
- Priority levels for interrupts
- Watch dog timer (WDT)
- 2x Capture/Compare/PWM (CCP)
- One 8-bit digital timer
- Three 16-bit digital timers
- 256bytes of EEPROM data memory
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F24x Series Microcontrollers
40MHz
28Pins
23I/O's
768Byte
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
16KB
NDIP
AUSART, I2C, SPI
5Channels
4.2V
-40°C
Through Hole
PIC18F24xx
-
Alternatives for PIC18F242-I/SP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate