Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.540 |
25+ | €4.850 |
100+ | €4.020 |
250+ | €3.600 |
Product Information
Product Overview
The PIC18F2221-I/SO is a 8-bit enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. This powerful 10 MIPS (100 nanosecond instruction execution), yet easy-to-program (only 77 single word instructions) and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and provides a seamless migration path of software code to higher levels of hardware integration. The PIC18F2221 features a C compiler-friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, 13 channels of 10-bit Analogue-to-digital (A/D) converter, 2 comparators, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Enhanced Universal Asynchronous Receiver Transmitter (EUSART), 8MHz internal RC oscillator and advanced low power oscillator controls.
- CPU - Up to 10 MIPS performance and C compiler optimized RISC architecture
- System - Watchdog timer with separate RC oscillator
- nanoWatt power managed modes - Run, idle and sleep modes
- Analogue - 10-bit ADC, 10 channels, 100kSPS, programmable low voltage detection module
- Peripherals - EUSART module including LIN bus support and four timer modules
- Flexible oscillator structure - Four crystal modes, up to 40MHz and fail-safe clock monitor
- 100 years Typical flash/data EEPROM retention
- Self-programmable under software control
- Priority levels for interrupts
- In-Circuit Debug (ICD) via two pins
Applications
Power Management, Sensing & Instrumentation, Test & Measurement, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18Fxx21 Series Microcontrollers
40MHz
28Pins
25I/O's
512Byte
10Bit
5.5V
85°C
PIC18
-
No SVHC (21-Jan-2025)
PIC18
4KB
SOIC
EUSART, I2C, SPI
10Channels
4.2V
-40°C
Surface Mount
PIC18F22xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F2221-I/SO
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate