Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F14K50T-I/SO
Order Code2857694
Product RangePIC18 Family PIC18F1xK50 Series Microcontrollers
Technical Datasheet
152 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
25+ | €2.720 |
100+ | €2.450 |
1600+ | €2.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F14K50T-I/SO
Order Code2857694
Product RangePIC18 Family PIC18F1xK50 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F1xK50 Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's15I/O's
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size768Byte
ADC Channels9Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F1xK50
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIC18 Family PIC18F1xK50 Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
20Pins
No. of I/O's
15I/O's
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
SOIC
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F1xK50
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
Product traceability