Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1615-I/ML
Order Code3632621
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
546+ | €1.200 |
Price for:Each
Minimum: 546
Multiple: 546
€655.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1615-I/ML
Order Code3632621
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins16Pins
IC Case / PackageQFN-EP
No. of I/O's12I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LF16xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF161x Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
16Pins
No. of I/O's
12I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16LF16xx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability