Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF15313T-I/RF
Order Code3632383
Product RangePIC16 Family PIC16LF153xx Series Microcontroller
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3300+ | €0.601 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
€1,983.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF15313T-I/RF
Order Code3632383
Product RangePIC16 Family PIC16LF153xx Series Microcontroller
Technical Datasheet
Product RangePIC16 Family PIC16LF153xx Series Microcontroller
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
IC Case / PackageDFN
No. of I/O's6I/O's
InterfacesI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LF153xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF153xx Series Microcontroller
Operating Frequency Max
32MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
DFN
Interfaces
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16LF153xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001