Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.030 |
25+ | €4.020 |
100+ | €4.010 |
250+ | €4.000 |
Product Information
Product Overview
The PIC16F88-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F88 features 8MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, an addressable USART, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus, 7 channels of 10-bit Analogue-to-digital (A/D) converter and 2 comparators that make it ideal for advanced analogue/integrated level applications in appliances.
- Two-speed oscillator start-up
- Oscillator - Two external RC modes and up to 20MHz ECIO external clock mode
- EEPROM data retention of <gt/>40 years
- In-Circuit Serial Programming™ (ICSP™) via two pins
- Processor read/write access to program memory
- Low-voltage programming
- In-Circuit Debugging via two pins
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F8x Series Microcontrollers
20MHz
18Pins
16I/O's
368Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16
7KB
SOIC
I2C, SPI, USART
7Channels
4V
-40°C
Surface Mount
PIC16F8xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F88-I/SO
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate