Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.020 |
25+ | €6.010 |
Product Information
Product Overview
The PIC16F874A-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, two comparator, 33 general-purpose I/O pins and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-Circuit Serial Programming™ (ICSP™)
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Power saving SLEEP mode
- In-circuit debugging via two pins
- Brown-out reset (BOR)
- 128bytes of EEPROM data memory
- 2x Capture/Compare/PWM (ECCP)
- Two 8-bit digital timers
- One 16-bit digital timers
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
40Pins
33I/O's
192Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16
7KB
DIP
I2C, SPI, USART
8Channels
4V
-40°C
Through Hole
PIC16F8xx
-
Technical Docs (3)
Alternatives for PIC16F874A-I/P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate