Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
25+ | €1.130 |
100+ | €1.010 |
250+ | €0.990 |
Product Information
Product Overview
The PIC16F18345-I/SS is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 18 general-purpose I/O pins, two comparators, 17-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- 256bytes of EEPROM data memory
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Low voltage detection
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- 4x Data signal modulator (DSM)
- Four 8-bit digital timers
- Three 16-bit digital timers
- Two stand alone PWM
- 4x Capture/Compare/PWM (CCP)
- 4x Configurable logic cell modules (CLC)
- 2x Complementary waveform generator (CWG)
- Numerically controlled oscillator (NCO)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F183xx Series Microcontrollers
32MHz
20Pins
18I/O's
1KB
10Bit
5.5V
85°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16
14KB
SSOP
I2C, SPI, USART
17Channels
2.3V
-40°C
Surface Mount
PIC16F18xx
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F18345-I/SS
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate