Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.070 |
| 25+ | €0.987 |
| 100+ | €0.892 |
| 250+ | €0.865 |
Product Information
Product Overview
PIC16F18325 is a low pin count microcontroller with XLP. It features Analog, Core independent peripherals and communication peripherals combined with eXtreme Low Power (XLP) for a wide range of general-purpose and low-power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design. MUC core features only 48 instructions, operating speed of DC to 32MHz clock input, 125ns minimum instruction cycle, interrupt capability, 16-level deep hardware stack, up to four 8bit timers, up to three 16bit timers, low-current power-on reset (POR), power-up timer (PWRT), brown-out reset (BOR), low-power BOR (LPBOR) option, extended watchdog timer (WDT) with dedicated on-chip oscillator for reliable operation and programmable code protection.
- C compiler optimized RISC architecture
- 14Kbytes program flash memory, 1KB data SRAM memory
- 256B of EEPROM, direct, indirect and relative addressing modes
- Operating voltage range from 2.3V to 5.5V
- 40nA at 1.8V typ sleep, 250nA at 1.8V typ WDT, 300nA at 32KHz eXtreme low-power (XLP)
- IDLE mode, DOZE mode, SLEEP mode and peripheral module disable power-saving functionality
- CLC, CWG, CCP, NCO, DSM, PPS, timer modules and serial communications digital peripherals
- High-precision internal flexible oscillator structure
- 14 lead TSSOP package
- Operating temperature range from -40°C to +85°C
Technical Specifications
PIC16 Family PIC16F183xx Series Microcontrollers
32MHz
14Pins
11I/O's
1KB
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
14KB
TSSOP
EUSART, I2C, SPI
11Channels
2.3V
-40°C
Surface Mount
PIC16F183xx
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate