Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1826-E/P
Order Code1801210
Product RangePIC16 Family PIC16F18XX Series Microcontrollers
Technical Datasheet
196 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.030 |
25+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1826-E/P
Order Code1801210
Product RangePIC16 Family PIC16F18XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F18XX Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins18Pins
IC Case / PackageDIP
No. of I/O's16I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F18xx
QualificationAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC16 Family PIC16F18XX Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
18Pins
No. of I/O's
16I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC16
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
DIP
Interfaces
EUSART, I2C, SPI
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16F18xx
MSL
-
Technical Docs (3)
Alternatives for PIC16F1826-E/P
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability