Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1454T-I/ML
Order Code3627985
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
3300+ | €1.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
€4,620.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1454T-I/ML
Order Code3627985
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Device CorePIC16
Operating Frequency Max48MHz
Program Memory Size14KB
No. of Pins16Pins
IC Case / PackageQFN-EP
No. of I/O's8I/O's
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F145x
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F145x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
16Pins
No. of I/O's
8I/O's
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
-
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F145x
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability