Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.480 |
| 25+ | €1.350 |
| 100+ | €1.220 |
| 250+ | €1.200 |
Product Information
Product Overview
The PIC16F1454-I/ST is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size and 12 general-purpose I/O pins. This device operates at a maximum frequency of 48MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F145x Series Microcontrollers
48MHz
14Pins
11I/O's
1KB
-
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
14KB
TSSOP
EUSART, I2C, SPI, USB
-
2.3V
-40°C
Surface Mount
PIC16F14xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F1454-I/ST
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate