Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.737 |
| 25+ | €0.685 |
| 100+ | €0.678 |
| 250+ | €0.671 |
Product Information
Product Overview
The PIC12F509-I/SN is a 8-bit high-performance fully-static Flash-based CMOS Microcontroller employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200μs) except for program branches, which take two cycles. The PIC12F509 device delivers performance an order of magnitude higher than their competitors. The 12-bit Wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. Equipped with special features that reduce system cost and power requirements. The Power-on reset (POR) and device reset timer (DRT) eliminate the need for external reset circuitry.
- Baseline core with 33 instructions, 2 stack levels
- All single-cycle instructions except for program branches which are two cycles
- 12-bit Wide instructions
- 8-bit Wide data path
- 25mA Source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™) capability
- In-Circuit Debugging support
- Programmable code protection
- Low-power high-speed flash technology
- Fully static design
Applications
Security, Industrial, Automotive
Technical Specifications
PIC12 Family PIC12F5xx Series Microcontrollers
4MHz
8Pins
6I/O's
41Byte
-
5.5V
85°C
PIC12
AEC-Q100
No SVHC (25-Jun-2025)
PIC12
1.5KB
SOIC
-
-
2V
-40°C
Surface Mount
PIC12F5xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12F509-I/SN
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate