Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.860 |
| 25+ | €3.220 |
Product Information
Product Overview
PD69101ILQ-TR is a 1-Port PSE PoE controller. This device is a single-port, mixed-signal, and high-voltage Power over Ethernet (PoE) driver. It is utilized in Ethernet switches and enables the network devices to share power and data over the same cable. It enables detection of IEEE® 802.3af-2003 compliant powered devices (PDs) and IEEE 802.3at high-power devices, ensuring safe power feeding and disconnection of ports, with full digital control and a minimum of external components. A plug-and-play device, the PD69101 executes all real-time functions as specified in the IEEE 802.3af-2003 (AF) and IEEE 802.3at high-power (AT) standards, including load detection, AF and AT classification, and multiple classification attempts (MCA).
- Fully AF and AT compliant, includes two-event classification
- Supports pre-standard PD detection, single DC voltage input (32V to 57VDC)
- Supports 2-pairs, VMAIN out-of-range protection
- Overtemperature protection, low thermal dissipation (0.5ohm sense resistor)
- Includes on/off command pin, 2× direct LEDs drive
- Continuous port monitoring and system data
- Configurable load current setting, configurable AT/AF modes
- Configurable standard and legacy detection mode, power soft-start mechanism
- On-chip thermal protection, voltage monitoring and protection
- Plastic 24 pin QFN package, temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEEE 802.3af, 802.3at
55V
QFN-EP
1Channels
-
85°C
No SVHC (15-Jan-2018)
-
PSE Controller
-
24Pins
15.4W
-40°C
-
QFN-EP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate