Quantity | Price (ex VAT) |
---|---|
5000+ | €1.520 |
Product Information
Product Overview
The MIC47100 is a high speed Low VIN LDO capable of delivering up to 1A and designed to take advantage of point of load applications that use multiple supply rails to generate a low voltage, high current power supply. The MIC47100 is stable with only a 1µF ceramic output capacitor and making it an optimal solution for board-constrained applications. The MIC47100 has an NMOS output stage offering very low output impedance. The NMOS output stage offers a unique ability to respond very quickly to sudden load changes such as that required by a microprocessor, DSP or FPGA. The MIC47100 consumes little quiescent current and therefore can be used for driving the core voltages of mobile processors, post regulating a core DC/DC converter in any portable device.
- High bandwidth - Very fast transient response
- Logic level enable input
- UVLO on both supply voltages for easy turn-ON
- Stable with a 1µF ceramic output capacitor
- ±1.5% Initial output voltage accuracy
- ±2% Overtemperature output voltage accuracy
Applications
Communications & Networking, Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
3.6V
1.2V
-
Positive Output
80mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
1V
1Outputs
1.2V
-
1A
80mV
MLF
-40°C
1.2V 1A LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate