Print Page
Image is for illustrative purposes only. Please refer to product description.
463 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.801 |
25+ | €0.715 |
100+ | €0.652 |
250+ | €0.639 |
Price for:Each
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2025-1YM
Order Code2509894
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit700mA
On State Resistance0.09ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Product Overview
The MIC2025-1YM is a single-channel power Distribution Switch optimized for general-purpose power distribution requiring circuit protection. The switch is internally current limited and have thermal shutdown that protects the device and load. The device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is provided that is asserted during over-current and thermal shutdown conditions.
- 140mΩ Maximum on-resistance
- Short-circuit protection with thermal shutdown
- Fault status flag with 3ms filter eliminates false assertions
- Under-voltage lockout
- Reverse current flow blocking
- Circuit breaker mode reduces power consumption
- Logic-compatible input
- Soft-start circuit
- Low quiescent current
Applications
Communications & Networking, Power Management, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.09ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
700mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Alternatives for MIC2025-1YM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability